39522-0013
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 13 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for seamless integration into your electronic assemblies. With a 15 A amperage rating and a voltage capacity of 300 V, this component ensures efficient power transmission. Featuring a single row with 13 contacts, it offers ample connectivity options. The polarized mating mechanism and locking feature guarantee secure connections, while the 5 mm pitch allows for easy PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. UL certified and RoHS compliant, this header prioritizes safety and environmental responsibility. Ideal for use in terminal blocks and headers, it enhances the functionality of your electronic systems with its high performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0013 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220013 |
SKU: | MOL39522-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |