39522-5007
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 7 Circuits
Introducing the Eurostyle Pluggable Terminal Block Series 39522, designed for seamless connectivity in your electronic projects. With a 15A amperage rating and a maximum operating temperature of 105°C, these PCB headers ensure reliable performance even in demanding environments. Featuring a single row with 7 contacts loaded, they offer efficient wire termination at a 5mm pitch. Polarized to mate for secure connections, these headers are UL certified for quality assurance. Their horizontal orientation and 3.9mm tail length make them easy to install on 3.2mm thick PCBs. Whether you're working on industrial machinery or consumer electronics, these terminal blocks are a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5007 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225007 |
SKU: | MOL39522-5007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |