39522-1015

5.00mm Pitch Eurostyle Horizontal PCB Header, 15 Circuits

Introducing our ESE series Eurostyle Pluggable Connector, a versatile and reliable solution for your connectivity needs. With a maximum amperage of 15A and a voltage rating of 300V, this horizontal PCB header is designed for high-performance applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. Featuring 15 contacts loaded in a single row with a 5mm pitch, it offers efficient PCB connectivity. The connector is polarized for secure mating, with a 3.9mm tail length for easy installation. Certified for quality and safety with UL E48521 approval, it meets international standards. Whether for industrial or commercial use, this pluggable terminal block is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-1015
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395221015
SKU: MOL39522-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download