39522-5003
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 3 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic applications. With a current rating of 15 A and a voltage capacity of 300 V, this header ensures reliable power transmission. Featuring a single row with three contacts, it offers easy and efficient PCB integration with a 5 mm pitch. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The header, polarized for secure mating, boasts a 3.9 mm tail length and accommodates PCBs up to 3.2 mm thick. UL certified and RoHS compliant, it guarantees both safety and environmental responsibility. Perfect for use in various industries, this Eurostyle Pluggable PCB Header is a top choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5003 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225003 |
SKU: | MOL39522-5003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |