39522-0011
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 11 Circuits
Discover the versatile ESE Eurostyle Pluggable Terminal Block, your go-to solution for secure and efficient connectivity. With a 15A amperage and 300V voltage rating, this horizontal PCB Header ensures reliable performance in various applications. Featuring 11 contacts loaded on a single row with a 5mm pitch, it offers convenient and space-saving connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, this terminal block is designed for durability. UL agency certified and polarized to mate, it guarantees safety and compliance. Its 3.2mm PCB thickness and 3.9mm tail length, along with a lock to the mating part, provide added stability during use. Perfect for industrial or commercial use, this terminal block is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0011 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220011 |
SKU: | MOL39522-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |