39522-4008

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 8 Circuits

Introducing the Eurostyle Pluggable PCB Header from our ESE series, designed for seamless connectivity in electronic assemblies. With a 5mm pitch and 8 loaded contacts, this surface mount component ensures efficient power transmission at a maximum of 15A and 300V. Operating reliably in temperatures ranging from -40°C to 140°C, it is ideal for diverse industrial applications. Featuring a polarized mating design and UL certification, this header guarantees secure and compliant connections. Its 3.9mm tail length and lockable orientation offer ease of installation and maintenance. RoHS compliant and stackable, it meets environmental standards without compromising on performance. Elevate your terminal block solutions with this versatile and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4008
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224008
SKU: MOL39522-4008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download