39522-0002
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 2 Circuits
Effortlessly connect your PCB components with our Eurostyle Pluggable terminal block. Designed for seamless integration, this 1-row header features a 5mm pitch and accommodates up to 2 contacts, ensuring reliable power distribution. With a 15A amperage and 300V voltage rating, it guarantees optimal performance in diverse applications. The polarized mating feature and locking mechanism enhance security, while the -40 to 105°C operating temperature range ensures durability in varying environments. UL certified and RoHS compliant, this connector upholds the highest industry standards. Perfect for horizontal orientation on 3.2mm thick PCBs, it's a essential component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0002 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220002 |
SKU: | MOL39522-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |