39522-1007

5.00mm Pitch Eurostyle Horizontal PCB Header, 7 Circuits

Enhance your Eurostyle Pluggable connector setup with our ESE series 39522 PCB Header. Designed for reliable performance, this component features a 5mm pitch, accommodating 7 contacts with a maximum amperage of 15A and voltage of 300V. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's ideal for diverse environments. With a tail length of 3.9mm and polarized mating, installation is secure and efficient. UL certified and RoHS compliant, you can trust in its quality and environmental friendliness. Perfect for various applications, this horizontal orientation header with a termination pitch of 5mm is a crucial addition to your terminal block system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-1007
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395221007
SKU: MOL39522-1007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: