39522-5010
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 10 Circuits
Introducing the ESE series Eurostyle Pluggable Connector, a versatile and efficient solution for your PCB header needs. This single-row connector features a pitch of 5mm, accommodating up to 10 contacts with a 15A amperage and 300V voltage rating. With a temperature range spanning from -40°C to 105°C, it ensures reliable performance in various environments. Designed for horizontal orientation and featuring a 3.9mm tail length, it offers easy and secure PCB mounting. Additionally, its polarized mating feature and locking mechanism provide added convenience and stability in assembly. Certified by UL, this connector guarantees compliance with rigorous safety standards. Perfect for use in terminal block applications, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5010 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225010 |
SKU: | MOL39522-5010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |