39522-6013

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 13 Circuits

Introducing the Eurostyle Pluggable Connector Series 39522, a versatile solution for your PCB header needs. With a 15A amperage rating and 300V voltage capability, this connector is designed to handle high-power applications with ease. Featuring a single row of 13 contacts, it offers efficient connectivity in a compact space, making it ideal for crowded PCB layouts. The polarized design ensures proper mating orientation, while the 5mm pitch and 3.2mm PCB thickness provide reliable signal transmission. Operating in a wide temperature range from -40°C to 105°C, this connector is suitable for use in harsh environments. UL-certified and RoHS-compliant, it meets stringent quality and environmental standards. Whether you're designing industrial equipment or consumer electronics, the Eurostyle Pluggable Connector Series 39522 is a dependable choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6013
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226013
SKU: MOL39522-6013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download