39700-0907

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 7 Circuits

Upgrade your panel installations with our Eurostyle Fixed Mount Connector in vibrant green. This push-button connector, part of the 39700 series, features a straight body orientation for easy installation on panels. With 7 contacts in a single row, it offers reliable connectivity for various applications. Operating at 10A and 300V, this connector is suitable for power and signal transmission. Crafted from durable nylon and featuring tin plating on contact terminations, it ensures longevity and efficient performance even in challenging environments. With a pitch of 5mm and wire size compatibility ranging from 22 to 14 AWG, it offers versatility in connectivity options. Designed for vertical orientation and panel mounting, it's ideal for space-efficient setups. Not polarized to mate, it allows for flexible configurations. This connector is a non-stackable component, complying with RoHS standards for environmental responsibility. Elevate your wire-to-board connections with this high-quality Eurostyle connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0907
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 7
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000907;M851-01-1-07-3
SKU: MOL39700-0907

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: