39700-0604
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance connectivity with our Eurostyle Fixed Mount Push-Button Terminal Block in Green. This high-quality connector features 4 contacts in a single row, making it ideal for efficient panel mounting. With an amperage of 8A and a voltage rating of 300V, it ensures reliable performance in various applications. Made of durable nylon and operating within a wide temperature range, from -40 to 105°C, it offers both strength and versatility. The 45° angle orientation adds convenience to installations. Tin-plated contact terminations accommodate wire sizes ranging from 22 to 16AWG. RoHS compliant, this terminal block is a sustainable choice for your projects. Explore the benefits of seamless wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0604 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000604;M600-00-04-3 |
SKU: | MOL39700-0604 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |