39700-0912
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 12 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, part of the 39700 series. Featuring 12 contacts in a single row, this green panel-mount connector is designed for efficient wire-to-board termination. With a 10A current rating and 300V voltage capacity, it ensures reliable power transmission. The straight body orientation and 5mm pitch facilitate easy installation on any panel. Crafted from durable nylon, it guarantees long-lasting performance even in harsh environments. Operating temperature range of -40 to 105°C accommodates various applications. Each contact accepts wire sizes ranging from 22 to 14 AWG, plated with tin for optimal conductivity. Ideal for push-button component integration, this terminal block is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0912 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000912;M851-01-1-12-3 |
SKU: | MOL39700-0912 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |