39700-0402

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance your connectivity solutions with our Eurostyle Fixed Mount Push-Button Connector. Designed for optimal performance, this connector features a 45° Angle orientation and a durable Nylon construction, ensuring reliability in any application. With a 10 A amperage and 300 V voltage rating, it is suitable for various power requirements. The panel mount installation and wire to board connector system make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both indoor and outdoor use. It is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0402
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000402;M240-00-1-02-M3
SKU: MOL39700-0402

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: