39700-0802
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 2 Circuits
Enhance your panel connectivity with our Eurostyle Fixed Mount connector, featuring a durable Nylon construction in a vibrant Green hue. With a right-angle body orientation and push-button design, it offers convenient access for secure wire connections. This 10 A, 300 V-rated terminal block is ideal for various applications, ensuring reliable performance even in harsh environments thanks to its wide operating temperature range. RoHS compliant and suitable for wire-to-board setups, it accommodates multiple wire sizes and guarantees efficient power distribution. Upgrade your system with this essential component for seamless and durable electronic connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0802 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000802;M851-00-1-02-3 |
SKU: | MOL39700-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |