39700-0909
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 9 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block. This durable, green-colored connector features a straight body orientation and panel mount design, making it easy to integrate into your setup. With 9 contacts loaded, it supports a variety of wire sizes, from 22 AWG to 18 AWG, and offers a secure push-button component type for efficient connectivity. Operating in temperatures ranging from -40 to 105 °C, and with a voltage rating of 300V, it ensures reliable performance in diverse environments. Made of nylon with tin contact termination plating, this terminal block guarantees both durability and efficient signal transmission. Perfect for wire-to-board applications, it's a versatile solution for your connectivity needs. (111 words)
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0909 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000909;M851-01-1-09-3 |
SKU: | MOL39700-0909 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |