39700-0006

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 6 Circuits

Enhance your wiring setup with our Eurostyle Fixed Mount connector in vibrant green. This push-button component boasts a 6A amperage and features six contacts for seamless connectivity. Designed for panel mounting with a right-angle body orientation, it ensures a secure fit in any configuration. With a pitch of 2.54mm and a voltage rating of 150V, it guarantees reliable performance. Crafted from durable nylon and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its wire-to-board connector system and tin contact termination plating offer efficient and dependable conductivity. RoHS compliant and suitable for use with 24-18 AWG wire sizes, it meets industry standards for environmental responsibility and performance. Elevate your electronic projects with this essential connector, ideal for PCB mount terminal blocks and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0006
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000006;M250-00-1-06-3
SKU: MOL39700-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: