39700-0106
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Easily connect wires on your panel with our Eurostyle Fixed Mount Push-Button Connector. Designed for convenience and efficiency, this green connector features 6 contacts in a single row, accommodating wire sizes ranging from 24 AWG to 18 AWG. Made of durable nylon with a 45° angle orientation, it ensures reliable performance in various applications. With a 5.08 mm pitch and Tin contact termination plating, it offers secure and efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Compliant with RoHS standards, this connector is a trusted choice for wire-to-board connections in industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0106 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000106;M508-00-06-3 |
SKU: | MOL39700-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |