39700-0910

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 10 Circuits

Enhance your Eurostyle Fixed Mount connectors with our Green ESE Series Panel Mount terminal block. Designed for reliable performance, this 10A connector features 10 contacts in a single row, ideal for various applications. With a straight body orientation and vertical mounting, it offers seamless integration onto panels. The push-button component type ensures easy operation, while its durable nylon construction guarantees longevity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Tin-plated contact termination and wire sizes ranging from 22 to 14 AWG ensure efficient connectivity. Whether for industrial or commercial use, this RoHS-compliant terminal block is a versatile solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0910
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 10
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Straight
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000910;M851-01-1-10-3
SKU: MOL39700-0910

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: