39700-0011
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 11 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Push-Button Connector, designed for seamless integration in panel-mounted applications. This green connector features 11 contacts in a single row, with a 2.54mm pitch for easy installation. Constructed from durable nylon and plated with tin for optimal performance, it ensures reliable conductivity in a wide operating temperature range. Suitable for wire-to-board connections, it accommodates various wire sizes (24-18 AWG) and offers a 150V voltage rating. Its right-angle body orientation and horizontal layout make it versatile for different setups. Meeting industry standards for quality and performance, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0011 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000011;M250-00-1-11-3 |
SKU: | MOL39700-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |