39700-0506
7.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing our Eurostyle Fixed Mount Push-Button Connector, perfect for panel mount applications. This 45° angled connector features 6 contacts in a single row, allowing for easy and efficient wire termination. With a pitch of 7.5mm and a voltage rating of 300V, it offers reliable performance in various environments. Made of durable nylon and plated with tin, it ensures long-lasting quality. Operating temperature range of -40 to 105°C and RoHS compliance make it suitable for a wide range of projects. Compatible with wire sizes ranging from 24 to 14 AWG, it provides versatility in connectivity solutions. Ideal for wire-to-board connections, this connector is a must-have in your electronic assembly arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0506 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 7.5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000506;M240-00-4-06-M4 |
SKU: | MOL39700-0506 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |