39700-0917
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 17 Circuits
Enhance your connectivity with the Eurostyle Fixed Mount Terminal Block, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this terminal block boasts a 10A amperage and 300V voltage for reliable power distribution. With 17 contacts in a single row, it offers ample connectivity options for your applications. The push-button component ensures easy and secure connections, while the vertical orientation and panel mount capability allow for convenient installation. Crafted from durable nylon and featuring tin contact termination plating, this terminal block guarantees long-lasting performance. Suitable for wire sizes ranging from 14AWG to 22AWG, it accommodates a variety of setups. Whether you're a DIY enthusiast or a professional, this terminal block is a must-have for efficient wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0917 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 17 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000917 |
SKU: | MOL39700-0917 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |