39700-0303
10.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector, featuring a 10 A capacity and 3 contacts for efficient power distribution. Constructed with durable Nylon material and tin-plated contact terminations, this panel-mount component ensures reliable performance in a wide temperature range from -40 to 105 °C. Its 45° angle orientation offers convenient access, while accommodating wire sizes ranging from 24 to 14 AWG. With RoHS compliance and easy wire-to-board installation, it's a versatile solution for various applications in the industrial and commercial sectors. Upgrade your connectivity with this high-quality terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0303 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000303;M240-00-7-03-M2 |
SKU: | MOL39700-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |