39700-0403
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing our Eurostyle Fixed Mount Push-Button Connector, a versatile and reliable solution for your connectivity needs. Designed for panel mounting, this connector features a 45° angle orientation and three contacts, making it ideal for various applications. With a durable nylon construction and tin plating on contact termination, it ensures long-lasting performance. Rated for 10A and 300V, it offers high power and voltage capabilities. Operating in a wide temperature range from -40 to 105°C, it is suitable for harsh environments. Accommodating wire sizes from 24 to 14 AWG, it provides flexibility in installation. RoHS compliant and designed for wire-to-board connections, this connector guarantees both quality and environmental responsibility. Upgrade your terminal block setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0403 |
Color: | Gray (Light) |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000403;M240-00-1-03-M3 |
SKU: | MOL39700-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |