39700-0811

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 11 Circuits

Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector, designed for seamless integration into panel setups. With a durable nylon construction and right-angle body orientation, this connector ensures reliable performance in a variety of environments. Featuring 11 contacts and a 5mm pitch, it allows for efficient signal transmission with a current rating of 10A and voltage support up to 300V. Suitable for wire-to-board applications, it accommodates various wire sizes from 22 to 14 AWG, with tin-plated contact terminations for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0811
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 10 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 11
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 5 mm
Voltage: 300 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000811;M851-00-1-11-3
SKU: MOL39700-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: