39700-0002

2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 2 Circuits

Enhance your wiring setup with our Eurostyle Fixed Mount connector, perfect for panel installation in a variety of applications. This green push-button component, with a right-angle body orientation and horizontal alignment, offers seamless connectivity with 2 contacts loaded for efficient power transmission. Constructed from durable nylon and featuring tin contact termination plating, it ensures reliable performance even in challenging environments. With a wide operating temperature range and RoHS compliance, you can trust in its quality and longevity. Suitable for wire-to-board connection, this connector accommodates multiple wire sizes, making it versatile and convenient for your projects. Upgrade your terminal block solutions with this ESE series connector, designed for optimal functionality and ease of use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0002
Color: Green
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 6 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 150 V
Material: Nylon
Orientation: Horizontal
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000002;M250-00-1-02-3
SKU: MOL39700-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: