39700-0820
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 20 Circuits
Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a vibrant green color for easy identification. Designed for seamless installation, this 10A block boasts 20 contacts in a single row, ideal for various wiring configurations. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in diverse applications. Crafted from durable nylon, it guarantees longevity, while the push-button component facilitates convenient operation. Suitable for wire sizes ranging from 22AWG to 14AWG, it offers versatility in use. Panel mountable and RoHS compliant, this terminal block is a must-have for efficient wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0820 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 20 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000820 |
SKU: | MOL39700-0820 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |