505433-1271

EMBS PKG FOR 505433 12P BLK DL HDR STR

Enhance your electronic connections with this black Micro-Lock PLUS package. Designed for high-performance applications, this package features 12 gold-plated brass contacts in a vertical orientation, ensuring secure and reliable connectivity. With a low pitch of 1.25mm, it offers efficient signal transmission, while its surface mount termination method simplifies installation. Operating in a wide temperature range from -40 to 105°C, this package is suitable for various environments. RoHS compliant and UL certified, it meets international standards for safety and environmental responsibility. Perfect for wire-to-board connections, it guarantees quality and durability in every use. Elevate your PCB designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1271
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054331271
SKU: MOL505433-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: