505433-2491

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 24 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for reliable power and signal transmission in compact electronic devices. With a low amperage rating of 1.5A, this series features two rows of vertical pins on a 1.25mm pitch, allowing for efficient surface mount installation. Offering 24 positions for versatile connectivity, each contact boasts durable gold plating in the mating area for enhanced performance. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and automotive applications. With full RoHS compliance, you can trust in both the quality and environmental responsibility of the Micro-Lock PLUS Connector System. Elevate your PCB design with this essential component for seamless and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2491
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332491
SKU: MOL505433-2491
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: