505433-1641

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 16 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, featuring a cutting-edge design for seamless connectivity in your electronics projects. With a low amperage rating of 1.5 A, this surface mount connector boasts two rows and 16 positions, allowing for efficient data transmission. Its vertical orientation and 1.25 mm pitch make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. The gold plating on the contact mating area guarantees optimal signal conductivity. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Explore the possibilities with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1641
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331641
SKU: MOL505433-1641
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: