505433-3441

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 34 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, an essential component for your PCB assembly needs. With a pitch of 1.25mm and vertical orientation, this connector offers precise and secure connections in tight spaces. Featuring two rows and 34 positions, it ensures efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. The gold-plated contact mating area enhances conductivity and durability. RoHS compliant, it meets international standards for environmental responsibility. Trust in the Micro-Lock PLUS for high-performance connectivity in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3441
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333441
SKU: MOL505433-3441
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: