505433-1691

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 16 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a versatile and reliable solution for your PCB connectivity needs. Featuring a compact design with 16 vertical positions and a 1.25mm pitch, this connector offers efficient space utilization and precise alignment. With a current rating of 1.5A, it ensures robust power delivery for your applications. The surface mount termination method simplifies installation, while the gold contact plating enhances signal integrity. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Designed for reliability and compliance with RoHS standards, the Micro-Lock Plus Connector System is the ideal choice for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1691
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331691
SKU: MOL505433-1691
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2021 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. Download