505433-1021

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 10 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a versatile solution for your PCB connectivity needs. With a pitch of 1.25mm and two rows of 10 positions each, these surface mount connectors offer reliable performance in tight spaces. Featuring vertical orientation and gold contact mating area plating, they ensure secure and efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. With a low amperage rating of 1.5A and full RoHS compliance, they prioritize both performance and environmental responsibility. Trust in the Micro-Lock PLUS series for seamless and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1021
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 10
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331021
SKU: MOL505433-1021
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: