505433-1041
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 10 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connection needs. With a compact design and vertical orientation, this connector features 10 positions across 2 rows, offering reliable performance in tight spaces. Operating at an amperage of 1.5 A and with gold plating on the contact mating area, it ensures efficient power transmission and durability. With a surface mount termination method and a pitch of 1.25 mm, it's easy to install on your board. Rated for a wide temperature range of -40 to 105 °C and RoHS compliant, it's suitable for various applications in electronics manufacturing. Upgrade your PCB connectivity with the Micro-Lock PLUS Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1041 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331041 |
SKU: | MOL505433-1041 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |