505433-1231

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 12 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a versatile and reliable solution for your PCB connectivity needs. With a low profile and compact design, this connector is perfect for space-constrained applications. Featuring a vertical orientation, it provides easy access for vertical PCB mounting. The gold-plated contact mating area ensures excellent signal integrity and durability. With 12 positions spread across 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Fully RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your PCB connections with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1231
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331231
SKU: MOL505433-1231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: