505433-1861

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 18 Circuits, Tape and Reel, Black

Enhance your PCB connections with the Micro-Lock PLUS Connector Series, featuring a 1.25mm pitch and 18 vertical positions for efficient surface mounting. With a robust amperage rating of 1.5A, this connector ensures reliable power transmission in a variety of applications. Its gold-plated contact mating area guarantees optimal conductivity, while its durable construction allows for operation in temperatures ranging from -40 to 105°C. Compliant with RoHS regulations, this connector is a sustainable choice for your electronic projects. Elevate your PCB design with the high-performance Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1861
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331861
SKU: MOL505433-1861
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: