505433-0851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 8 Circuits, with Kapton Tape, Tape and Reel, Black

The Micro-Lock PLUS Connector System offers a reliable and versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this vertical surface mount connector features two rows of eight positions, ensuring efficient signal transmission. Its 1.25 mm pitch and gold contact mating area plating guarantee optimal performance, even in demanding environments with an operating temperature range of -40 to 105°C. Compliant with RoHS standards, this connector is a sustainable choice for your projects in various industries. Trust in the Micro-Lock PLUS for secure and durable connections on your PCBs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-0851
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054330851
SKU: MOL505433-0851
Supplier Product: Micro-Lock Plus / 5054320000-006 / http://www.molex.com/pdm_docs/ps/5054320000-006.pdf

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2021 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. Download