505433-3821

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 38 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a cutting-edge solution for your PCB connectivity needs. With a compact design and vertical orientation, these surface mount connectors offer seamless integration into your electronic assemblies. Featuring 38 positions across 2 rows, each connector boasts a pitch of 1.25mm, ideal for high-density applications. Built for durability, they are rated for an operating temperature range of -40 to 105°C, ensuring reliable performance in diverse environments. The gold-plated contact mating area guarantees excellent conductivity, while RoHS compliance underscores our commitment to sustainability. Trust the Micro-Lock PLUS Connector System for efficient and dependable connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3821
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333821
SKU: MOL505433-3821
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: