505433-2441

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a reliable solution for your PCB connectivity needs. With a low amperage of 1.5 A, this connector features two rows of pins for secure surface mount termination. The 1.25 mm pitch and vertical orientation make it suitable for compact designs, offering 24 positions for versatile connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, its gold-plated contact mating area ensures reliable conductivity. With RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2441
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332441
SKU: MOL505433-2441
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: