505433-2841

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 28 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. Featuring a compact design with two rows and 28 positions, this connector offers reliable surface mount termination at a pitch of 1.25mm. With a current rating of 1.5A and gold-plated contact mating areas, it ensures optimal signal transmission in a wide operating temperature range from -40 to 105°C. RoHS compliant and designed for vertical orientation, it meets stringent industry standards for environmental responsibility and performance. Perfect for applications requiring secure and efficient board-to-board connections, the Micro-Lock PLUS Connector System delivers exceptional quality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2841
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332841
SKU: MOL505433-2841
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: