505433-3481

EMBS PKG FOR 505433 34P BLK WI DL HDR STR

Enhance connectivity in your electronic devices with this black Micro-Lock PLUS 34P Wire-to-Board Connector Package. Designed for optimal functionality, this surface-mount connector features 34 contacts in a 2-row configuration, with a durable brass contact material and tin-bismuth plating for reliable performance. With a low amperage rating of 1.5A and a voltage capacity of 50V AC/DC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector meets RoHS compliance standards, ensuring eco-friendly manufacturing practices. Its embossed tape packaging on a reel allows for convenient handling and storage, while its vertical orientation and PCB retention feature offer ease of assembly. Perfect for use in PCBs, it guarantees secure and stable connections, making it an essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3481
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333481
SKU: MOL505433-3481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: