505433-3471

EMBOSSED PKG FOR 505433 34P BL DL HDR STR

Enhance connectivity with our Embossed Package for Micro-Lock PLUS 34P Black Dual Header Straight. Designed for seamless integration, this surface-mount connector features 34 contacts in a double-row configuration, boasting a 1.25mm pitch for precise alignment. With an amperage rating of 1.5A and a voltage tolerance of 50V AC/DC, it ensures reliable power transmission. Crafted from durable polyamide with brass contacts plated in tin-bismuth, it offers robust performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its vertical orientation, with PCB retention and polarization, guarantees secure installation. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for wire-to-board connections, this connector is a dependable solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3471
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333471
SKU: MOL505433-3471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: