505433-1821

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 18 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a compact design for efficient PCB connectivity. This innovative system boasts a high amperage of 1.5 A, with two rows of pins for enhanced functionality. Designed for surface mount installation, it offers a pitch of 1.25 mm and vertical orientation, making it ideal for space-constrained applications. With 18 positions available, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in diverse environments. The gold plating on the contact mating area guarantees optimal signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various electronic devices, the Micro-Lock PLUS Connector Series sets a new standard in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1821
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331821
SKU: MOL505433-1821
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: