505433-2271
EMBOSSED PKG FOR 505433 22P BL DL HDR STR
Enhance your circuit connections with this sleek embossed package designed for Micro-Lock PLUS series 22-pin headers. Featuring a surface mount termination method and a durable polyamide construction, it ensures reliable performance in a wide range of applications. With a current rating of 1.5A and a voltage tolerance of 50V AC/DC, it meets stringent industry standards for safety and efficiency. The tin-bismuth plating on the contact mating area guarantees optimal conductivity, while its operating temperature range of -40 to 105°C ensures stability in harsh environments. Whether you're assembling wire-to-board connections or PCB pin headers, this component's vertical orientation, polarized design, and PCB retention capability make installation a breeze. RoHS compliant and with UL agency certification, it's a trusted choice for your connectivity needs. Elevate your electronic projects with this high-quality connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2271 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054332271 |
SKU: | MOL505433-2271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |