505433-0821

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 8 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Series, a cutting-edge solution for your connectivity needs. With a pitch of 1.25 mm and two rows of eight vertical positions, this surface mount connector offers high performance in a compact design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliability in diverse environments. Featuring gold plating in the contact mating area, it guarantees optimal conductivity and durability. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Perfect for PCB applications, it's a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-0821
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054330821
SKU: MOL505433-0821
Supplier Product: Micro-Lock Plus / 5054320000-006 / http://www.molex.com/pdm_docs/ps/5054320000-006.pdf

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: