505433-3451

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 34 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, ideal for high-performance PCB applications. With a pitch of 1.25mm, this vertical orientation connector features two rows and 34 positions, offering reliable connectivity in compact spaces. Operating at temperatures ranging from -40 to 105°C, it ensures durability in diverse environments. The gold-plated contact mating area guarantees excellent signal transmission, while its surface mount termination method simplifies assembly. RoHS compliant and offering a current rating of 1.5A, this connector is a versatile and dependable choice for your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3451
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333451
SKU: MOL505433-3451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: