505433-2871

EMBOSSED PKG FOR 505433 28P BL DL HDR STR

Enhance your connectivity solutions with our Embossed Package designed for Micro-Lock PLUS Series. Featuring a sleek black finish, this surface mount connector boasts 28 contacts in a double-row configuration, perfect for wire-to-board applications. With a current rating of 1.5 A and a voltage withstand of 50 V AC/DC, it ensures reliable performance. Crafted from durable polyamide and featuring Brass contact material with Tin-Bismuth plating, it guarantees high-quality connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its embossed tape packaging on reel offers convenient handling, while its PCB retention and polarization features ensure secure and accurate assembly. RoHS compliant and with UL agency certification, it meets industry standards for safety and environmental responsibility. Ideal for PCB pin header applications, this connector is a versatile and dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2871
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 28
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332871
SKU: MOL505433-2871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: