505433-1461
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 14 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connectivity needs. With a slim 1.25mm pitch and vertical orientation, this connector offers efficient space utilization and easy integration. Featuring two rows and 14 positions, it provides ample connectivity options for your application. The gold-plated contact mating area ensures reliable and low-resistance connections, while its surface mount termination method facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Compliant with RoHS regulations, it guarantees environmentally friendly manufacturing. Trust in the Micro-Lock PLUS series for high-performance PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1461 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 14 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331461 |
SKU: | MOL505433-1461 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |