505433-3831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 38 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. With a 1.25mm pitch and 38 positions across 2 rows, this connector offers high-density performance in a compact design. Featuring vertical orientation and surface mount termination, it ensures seamless integration onto your board. Rated for 1.5A, it provides reliable power and signal transmission. The gold contact mating area plating guarantees excellent conductivity, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. RoHS compliant and meticulously engineered, this connector is a must-have for your electronic projects. Ideal for applications in industries such as automotive, industrial automation, and consumer electronics, the Micro-Lock PLUS Connector System sets the standard for quality and performance in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3831
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333831
SKU: MOL505433-3831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: