505433-2461

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a compact design and a vertical orientation, this connector is perfect for space-constrained applications. Featuring 24 positions spread across 2 rows with a pitch of 1.25 mm, it offers reliable and high-density connectivity. The gold-plated contact mating area ensures excellent signal integrity, while the surface mount termination method simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. With RoHS compliance, you can trust in its environmental responsibility. Ideal for use in PC Board Pin & Receptacle applications, the Micro-Lock PLUS Connector System guarantees outstanding performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2461
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332461
SKU: MOL505433-2461
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: